Hebotec 1025-148C Cable Clips white plastic 1-5 mm suitable for 3-12 cables

MPN
1025-148C
Brand
Hebotec
EAN-13
2050012444857
Order Code
16-5015
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-148C is a white plastic cable clip designed to securely manage and organise cables ranging from 1 mm to 5 mm in diameter. This self-adhesive cable mount is suitable for accommodating between three to twelve cables, providing an efficient solution for cable management in various industrial and commercial settings. Engineered for reliability, the Hebotec HSE1,5 3 - 12 fastener utilises a robust adhesive backing, allowing it to adhere securely to a variety of surfaces, making it ideal for use in electronic enclosures, automotive installations, and network cabling environments. This product facilitates the tidying of loose cables, reducing the risk of interference and damage, and promoting an orderly and efficient working environment.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 27.7mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot