Hebotec 1025-146C Cable Clip Fastener Plastic White for 17-30mm cables

MPN
1025-146C
Brand
Hebotec
EAN-13
2050012445199
Order Code
16-5014
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-146C is a cable clip fastener crafted from robust white plastic, designed specifically to accommodate cables with diameters ranging from 17 mm to 30 mm. This self-adhesive cable mount offers a reliable method for securing cables in both residential and industrial environments, utilising strong adhesive properties to ensure a firm attachment to a variety of surfaces. Its compatibility with cable ties enhances its versatility, making it suitable for applications where organised and secure cable management is essential, such as in electrical panels, server rooms, and automotive wiring systems. The Hebotec HSE1,5 17 - 30 model provides an efficient solution for maintaining tidy and secure cable arrangements, supporting effective space utilisation and ensuring operational efficiency.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 38.7mm
Length 31.9mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot