Hebotec 1025-145C HSE1,5 11-16 Fastener Cable Clips Fixings White Plastic

MPN
1025-145C
Brand
Hebotec
EAN-13
2050012444734
Order Code
16-5013
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-145C HSE1,5 11-16 is a versatile self-adhesive cable mount designed to support cable management with precision and reliability. Constructed from durable white plastic, this fastener offers secure adhesion for cable ties, making it suitable for organising and anchoring cables in a variety of settings. The design accommodates cables with diameters ranging from 11 to 16 millimetres, ensuring flexibility in applications. Commonly employed in electrical engineering environments, these cable clips facilitate clean, efficient installations, particularly in enclosed or restricted spaces where traditional fastening methods are impractical. This high-performance solution is ideal for maintaining orderly cable arrangements in both industrial and domestic settings.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 28.8mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot