Hebotec 1025-143C HSE1,5 Cable Clip 6-8mm Plastic White

MPN
1025-143C
Brand
Hebotec
EAN-13
2050012444802
Order Code
16-5011
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-143C cable clip is a plastic fastening device specifically designed to secure cables with diameters ranging from 6 to 8 millimetres. This product, which includes a self-adhesive backing, facilitates quick and reliable installation onto various surfaces without the need for additional tools, making it an efficient choice for managing wiring in electrical or communication systems. Constructed from durable materials, the HSE1,5 cable clip is engineered to provide stable support and organisation for cables, reducing potential for tangling or damage. Commonly utilised in environments such as commercial and residential electrical installations, data centres, and communication equipment management, this cable fastener ensures cables remain securely positioned, thereby maintaining system integrity and ease of maintenance.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 22.9mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot