Hebotec 1025-138C HSEZ1,5 Fastener Cable Clips & Fixings

MPN
1025-138C
Brand
Hebotec
EAN-13
2050012445304
Order Code
16-5007
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-138C HSEZ1,5 is a self-adhesive cable mount designed to securely fasten cables ranging from 3 to 12 millimetres in diameter. This versatile cable clip provides a reliable solution for organising and stabilising cable installations in a variety of settings, utilising a strong adhesive backing to maintain position even in demanding environments. It is typically used in electrical and telecommunications applications, where maintaining order and access to cables is crucial. Engineers will find its ease of use and robust adherence advantageous for both permanent and temporary installations. The product's design ensures compatibility with standard cable ties, facilitating straightforward integration into existing cable management systems.
Type Fastener
Material Spring steel
Content 1
Height 27.9mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot