Hebotec 1025-134C HSEZ1,5 8-11 Fastener Cable Clips Black Plastic

MPN
1025-134C
Brand
Hebotec
EAN-13
2050012445144
Order Code
16-5004
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-134C, known as the HSEZ1,5 8-11, is a cable clip designed for efficient cable management. This black plastic fastener features a self-adhesive backing, providing a reliable solution for securing cables ranging from 8mm to 11mm in diameter. Engineered for versatility, it offers an effective method for organising cables in both horizontal and vertical orientations, facilitating neat and orderly installations in electrical panels, control boxes, and communication networks. The robust construction ensures durability, while its ease of use makes it suitable for a variety of industrial and commercial applications where maintaining cable integrity and accessibility is essential. Such applications can range from automotive wiring harnesses to IT infrastructure setups, where precise cable routing and effective space management are critical.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 24.7mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot