Hebotec 1025-131C HSEZ1,5 Cable Clip Fastener 1-3mm White 1 piece

MPN
1025-131C
Brand
Hebotec
EAN-13
2050012441405
Order Code
16-5001
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-131C HSEZ1,5 Cable Clip Fastener 1-3mm White is a precision-engineered solution for secure cable management. This self-adhesive cable mount is designed to accommodate cable diameters from 1.5 to 3 millimetres, providing a reliable and robust attachment point for cable ties in various installations. The fastener's white finish ensures it is suitable for environments where aesthetics are important, while its adhesive backing simplifies installation on a variety of surfaces without the need for additional tools or hardware. Commonly utilised in electrical engineering and telecommunications, this cable clip fastener ensures organised and efficient cable routing in both residential and industrial settings, thereby reducing the potential for cable damage and improving system reliability.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.1mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot