Hebotec 1025-128C HSE 3-12 Fastener Cable Clip white plastic

MPN
1025-128C
Brand
Hebotec
EAN-13
2050012441078
Order Code
16-4999
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-128C is a cable clip designed for efficient cable management in industrial and electronic environments. Known by its alternate description, the Hebotec HSE 3-12 Fastener, this white plastic fastener serves as a self-adhesive cable mount that securely holds cable ties in place. The self-adhesive backing facilitates easy installation on various surfaces, eliminating the need for drilling or additional hardware. Designed to support cable diameters ranging from 3 mm to 12 mm, it is ideal for applications requiring orderly and reliable cable routing, such as in control panels, wiring harnesses, and telecommunications equipment. The fastener's robust construction ensures durability and long-term performance in both static and dynamic environments.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 29.4mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot