Hebotec 1025-123C HSE 6 - 8 Cable Clips Black Plastic

MPN
1025-123C
Brand
Hebotec
EAN-13
2050012441375
Order Code
16-4996
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-123C is a model of cable clips designed for effective cable management solutions. These Hebotec HSE 6 - 8 self-adhesive cable mounts are crafted from black plastic, offering a secure and organised method for fastening cables without the need for drilling or additional hardware. The self-adhesive backing ensures that the clips can be easily affixed to clean, dry surfaces, providing long-term reliability and efficiency. Designed to accommodate a range of cable diameters, this product is suitable for use in various engineering environments, where maintaining an orderly wiring setup is crucial, such as in control panels, server rooms, and manufacturing equipment assembly.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 24.6mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot