Hebotec 1025-122C HSE 3-6 Fastener Cable Clips versatile fixings

MPN
1025-122C
Brand
Hebotec
EAN-13
2050012443560
Order Code
16-4995
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec cable clip, designated as part number 1025-122C, exemplifies a versatile and efficient component in cable management solutions. Known as the HSE 3-6 fastener, this self-adhesive cable mount facilitates effective organisation and routing of cables within complex systems. Engineered to support cable ties, the clip incorporates reliable adhesive technology to ensure a secure attachment to surfaces, making it ideal for applications in electrical installations, data centres, and machinery enclosures. Designed for use with cables ranging from 3 to 6 mm in diameter, the Hebotec 1025-122C provides a stable and durable fixing approach, reducing installation times and maintaining a clean and uncluttered environment. This product is well-suited for engineering applications where precise cable management is critical, promoting both safety and efficiency.
Type Fastener
Material Spring steel
Content 1
Height 21.9mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot