Hebotec 1025-044C HSD1 5 Cable Clips White Plastic Fastener 3-12mm

MPN
1025-044C
Brand
Hebotec
EAN-13
2050012444833
Order Code
16-4993
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1025-044C is a versatile HSD1,5 Cable Clip crafted from durable white plastic and designed to efficiently accommodate cable diameters ranging from 3 to 12 millimetres. This component features a reliable self-adhesive backing that simplifies the mounting process, ensuring stable and secure positioning on various substrates, which is ideal for neat and organised cable management in engineering projects. The adhesive nature of this fastener makes it particularly useful in settings where permanent or semi-permanent fixing is required without the need for drilling or additional hardware. Engineered for use with cable ties, this product is typically applied in automotive, telecommunications, and electrical installations where efficient routing and bundling of cables are essential. The Hebotec HSD1,5 3 - 12 Fastener is a practical solution for professionals seeking to maintain organised systems with minimal disruption to existing infrastructure.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 27.7mm
Length 32.1mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot