Hebotec 1025-042C Cable Clips & Fixings Fastener 3-6mm White Plastic

MPN
1025-042C
Brand
Hebotec
EAN-13
2050012441184
Order Code
16-4992
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-042C is designed as a versatile cable clip that functions effectively as an adhesive cable fastener for managing cables with diameters ranging from 3 mm to 6 mm. Engineered for stability and ease of use, this self-adhesive cable mount is constructed from durable white plastic, providing a reliable means to secure cable ties in a variety of settings. Its adhesive backing allows for quick and secure installation on smooth surfaces, making it ideal for applications in electrical enclosures, telecommunications cabinets, and interior automotive settings. The Hebotec HSD1,5 3 - 6 fastener ensures organised cable routes, reducing clutter and potential interference in engineered systems.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 20.4mm
Length 32.1mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot