Hebotec 1025-041C HSD1,5 Cable Clips 1,5-3mm Fastener Pack of 1

MPN
1025-041C
Brand
Hebotec
EAN-13
2050012441085
Order Code
16-4991
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1025-041C HSD1,5 Cable Clips 1,5-3mm Fastener Pack of 1 is a reliable self-adhesive cable mount designed for efficient cable management solutions in various engineering applications. This component is suitable for securing cables with diameters ranging from 1.5 mm to 3 mm, offering a practical solution for organising electrical wiring in confined or demanding spaces. The self-adhesive feature allows for easy installation on a variety of surfaces without the need for additional tools or hardware, making it ideal for use in automotive, aerospace, and industrial settings where maintaining orderly cable systems is essential. Crafted with durable materials, the Hebotec cable clip ensures a secure hold, aiding in the reduction of cable wear and improving overall system aesthetics and safety. Its versatility and reliability make it a preferred choice among engineers seeking efficient cable management solutions.
Type Fastener
Material Spring steel
Content 1
Height 18.2mm
Length 32.1mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot