Hebotec 1025-034C Cable Clips White Durable for 3-12mm cables

MPN
1025-034C
Brand
Hebotec
EAN-13
2050012441177
Order Code
16-4990
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-034C offers a versatile solution with their white cable clips, specifically designed to manage cables ranging from 3 to 12 mm in diameter. The Hebotec HSDZ1,5 3 - 12 fastener utilises a robust self-adhesive backing, providing a secure mounting option on various surfaces without the need for additional hardware. These self-adhesive cable mounts are designed to be used in conjunction with cable ties, ensuring cables are held securely in place. Ideal for applications in both residential and industrial settings, the 1025-034C cable clips are commonly employed in managing cables in electrical enclosures, workstations, and server rooms, contributing to organised and efficient cable management. Their durability and ease of use make them a practical choice for engineers seeking reliable cable fastening solutions.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 27.8mm
Length 43.4mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot