Hebotec 1025-024C HSD 3 - 12 Fastener Cable Clips White Plastic

MPN
1025-024C
Brand
Hebotec
EAN-13
2050012444727
Order Code
16-4986
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.53 £6.46
10+ £5.94
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1025-024C HSD 3 - 12 cable clip is a robust solution designed for efficient cable management, featuring self-adhesive properties for easy installation on various surfaces. Manufactured from durable white plastic, this fastener provides reliable performance, ensuring secure attachment of cable ties in both residential and industrial settings. Its self-adhesive cable mount design facilitates the organisation of cables, such as those found in electrical panels, telecommunications equipment, and automated machinery. Engineers can implement these cable clips to maintain orderly wiring systems, reduce clutter, and enhance safety by preventing loose cables from creating hazards. The product is offered as a single piece, ensuring flexibility for customised assembly or singular adjustments in complex installations.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 29.4mm
Length 30.5mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot