Hebotec 1025-013C HSDZ 6 - 8 Fastener Cable Clips Plastic Black

MPN
1025-013C
Brand
Hebotec
EAN-13
2050012447018
Order Code
16-4981
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-013C HSDZ 6 - 8 is a highly efficient cable clip designed to organise and secure cables efficiently. This cable fastener features a robust self-adhesive backing, allowing for easy attachment to diverse surfaces without requiring additional tools or drilling. Constructed from durable black plastic, the clip reliably accommodates cable sizes between 6 to 8 millimetres, ensuring a neat and secure installation. These self-adhesive cable mounts are particularly advantageous in engineering environments where space optimisation and cable management are crucial, such as in control panels, data centres, and automotive applications. With its reliable adhesion and versatile size accommodation, Hebotec HSDZ 6 - 8 provides a practical solution for maintaining orderly cable arrangement in professional settings.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 24.6mm
Length 41.5mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot