Hebotec 1025-011C HSDZ Fastener Cable Clips Black Plastic 1.5-3mm

MPN
1025-011C
Brand
Hebotec
EAN-13
2050012441160
Order Code
16-4979
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.96 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec, part number 1025-011C, refers to a single piece of the HSDZ Fastener Cable Clips, crafted from black plastic and designed to accommodate cables with diameters ranging from 1.5 mm to 3 mm. These clips feature a self-adhesive backing, ensuring secure and straightforward installation onto various surfaces without the need for additional tools. The adhesive capability makes these cable clips ideal for use in industries where efficient cable management is essential, such as automotive, telecommunications, and home electronics. Engineered to maintain organisation and prevent damage to cables, the Hebotec HSDZ Fastener provides a reliable solution for routing and securing cable assemblies in confined spaces.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 19.7mm
Length 41.5mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot