Hebotec 1024-011C HS 3 Clip Galvanised Spring Steel

MPN
1024-011C
Brand
Hebotec
EAN-13
2050012445045
Order Code
16-4977
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1024-011C is a high-quality self-adhesive cable clip designed for secure cable management solutions. The HS 3 Clip utilises a robust adhesive backing, allowing it to be affixed to various surfaces without the need for additional tools or hardware. Engineered for use with cable ties, this adhesive cable fastener ensures that cables and wires are neatly organised and restrained in electronic assemblies and installations. Its versatile application is particularly beneficial in automotive, aerospace, and telecommunications sectors, where efficient space utilisation and cable integrity are paramount. With a focus on reliability and ease of use, the Hebotec 1024-011C cable clip provides an optimal solution for managing complex wiring systems in both industrial and commercial environments.
Type Clip
Material Spring steel
Colour Silver
Content 1
Height 10.8mm
Length 20.5mm
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot