Hebotec 1024-002C HSZ 1.5 Clip Galvanised Spring Steel for 10x1.5mm Bus

MPN
1024-002C
Brand
Hebotec
EAN-13
2050012444697
Order Code
16-4976
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1024-002C HSZ 1.5 Clip Cable Clips are precision-engineered components designed for optimal cable management solutions. This red plastic cable fixing provides a reliable self-adhesive backing, enabling convenient and secure mounting of cable ties or cable bundles without the need for additional tools. Suitable for use in various engineering environments, these cable clips can efficiently organise cables in electronics housings, automotive assemblies, and industrial control panels, thereby ensuring neat functionality and reducing clutter. Ideal for professionals seeking durable and versatile cable management solutions, the Hebotec HSZ 1.5 Clip offers ease of application paired with robust performance.
Type Clip
Material Spring steel
Colour Silver
Content 1
Height 10.6mm
Length 33.3mm
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot