Hebotec 1022-512C Hebotec SKDL 7 - 18 Fastener Cable Clips

MPN
1022-512C
Brand
Hebotec
EAN-13
2050012444710
Order Code
16-4974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £6.25 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1022-512C is a cable clip designed under the model name SKDL 7 - 18, providing an efficient solution for organising and fastening cables within various applications. This product serves as a self-adhesive cable mount which allows for straightforward installation without the need for additional tools or fixtures, making it ideal for situations where space or surface disruption must be minimised. Engineered to accommodate cable ties, the adhesive cable fastener promotes both stability and cleanliness in cable management systems. Typical applications include electrical panels, data centres, and automotive sectors, where securing cables is critical to maintaining system integrity and preventing damage from loose wiring. The robust construction and reliable adhesive properties ensure that these cable clips function effectively under a range of conditions, supporting engineers seeking a quick and dependable cable management solution.
Type Fastener
Material Spring steel
Content 1
Height 35.1mm
Length 20.4mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot