Hebotec 1022-331C SKD 5 Fastener Cable Clip 3-12mm Fixings Polyurethane

Order Code:

16-4971

Brand: Hebotec MPN: 1022-331C EAN-13: 2050012447032

Discontinued


Hebotec 1022-331C SKD 5 Fastener Cable Clip 3-12mm is a robust self-adhesive cable mount designed to effectively secure cable ties within a range of 3 to 12 millimetres. Constructed from durable polyurethane, this cable clip provides reliable cable management solutions by maintaining firm adhesion to various surfaces, ensuring stability and organisation in complex wiring setups. Commonly utilised in industrial and electrical engineering applications, it helps in maintaining orderly installations of cabling systems, optimising space and reducing clutter in electrical panels and assemblies. Its self-adhesive backing simplifies installation, making it a practical choice for managing cables in telecommunications, automotive electronics, and machinery.
Type Fastener
Material Spring steel
Content 1
Height 25.1mm
Length 19.5mm
Width 12.8mm

Trustpilot