Hebotec 1022-325C Fastener SKD 5 11-16 Cable Clips White

MPN
1022-325C
Brand
Hebotec
EAN-13
2050012446950
Order Code
16-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £5.03
100+ £4.52
500+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-325C is a versatile cable clip designed for securing cables with precision and reliability. This fastening solution, known as the SKD 5 11-16 self-adhesive cable mount, offers a straightforward method for managing cables in various engineering environments, including industrial and electronic applications. The white-coloured clip is specifically engineered to accommodate cable sizes ranging from 11 mm to 16 mm, ensuring a secure fit. With its self-adhesive backing, it adheres easily to clean surfaces, providing a convenient mounting solution that eliminates the need for additional tools or hardware. Ideal for organising cable runs in control panels, telecommunications systems, and data centres, this cable clip aids in maintaining a tidy and efficient workspace.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 27.1mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot