Hebotec 1022-312C SKD Fastener Cable Clip 7-18mm White Plastic

MPN
1022-312C
Brand
Hebotec
EAN-13
2050012445281
Order Code
16-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £6.25 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1022-312C SKD Fastener Cable Clip 7-18mm is a versatile and durable solution designed for effective cable management. This white plastic self-adhesive cable mount is engineered to securely hold cables ranging from 7 to 18 mm in diameter, making it ideal for organising and guiding wire bundles in various settings. The self-adhesive backing allows for easy installation on a wide range of surfaces, ensuring strong, reliable adhesion without the need for additional tools or fixtures. Commonly used in industrial, commercial, and residential applications, this cable clip is particularly beneficial in managing cabling in control panels, data centres, and telecommunications infrastructure. With its robust construction and ease of use, the Hebotec SKD 4 7-18 Fastener ensures optimal performance in maintaining cable integrity and organisation.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 35.1mm
Length 20.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot