Hebotec 1022-305C SKD 4 Cable Clip White Plastic Fastener 11 - 16mm

MPN
1022-305C
Brand
Hebotec
EAN-13
2050012444765
Order Code
16-4961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hebotec 1022-305C is a high-quality cable clip designed for secure fastening of cables within the 11 to 16 mm diameter range. This product features a self-adhesive system, allowing for easy and reliable mounting on various surfaces without the need for additional hardware, making it an ideal solution for organising and managing cable assemblies. Constructed from robust white plastic, the Hebotec SKD 4 11 - 16 cable fastener offers excellent durability and resistance to external environmental factors, ensuring long-lasting performance. Typical engineering applications include use in telecommunications, automotive wiring harnesses, and electrical installations where efficient and tidy cable management is essential. The versatility of this adhesive cable mount makes it a go-to choice for professionals seeking practical and dependable cable retention solutions.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 27.1mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot