Hebotec 1022-301C SKD 4 Cable Clip Fastener White Plastic 1.5-3mm

MPN
1022-301C
Brand
Hebotec
EAN-13
2050012441429
Order Code
16-4957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 1022-301C SKD 4 Cable Clip Fastener is a precision-engineered component designed to provide secure management of cables ranging from 1.5 mm to 3 mm in diameter. This white plastic fastener utilises a self-adhesive backing, allowing it to be effortlessly affixed to various surfaces for efficient cable organisation without the need for additional tools. The SKD 4 model ensures reliable cable retention, making it particularly suitable for applications in electronics enclosures, automotive wiring systems, and industrial control panels where cable stability is critical. Its design supports the use of cable ties for enhanced securement, maintaining orderly wiring configurations in complex installations. This component is integral in environments requiring both robust cable management solutions and minimised installation fuss.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 16.4mm
Length 20.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot