Hebotec 1022-232C SKDZ 5 7-18 Fastener Cable Clip

MPN
1022-232C
Brand
Hebotec
EAN-13
4251827901018
Order Code
16-4956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hebotec 1022-232C SKDZ 5 7-18 is a high-quality self-adhesive cable mount designed for secure and efficient cable management. This cable clip features a strong adhesive backing, ensuring reliable attachment to various surfaces, which makes it ideally suited for organising and routing cables in a variety of engineering settings. With compatibility for cable ties, it allows for easy installation and maintenance, making it an essential component in electrical installations, data centres, and mechanical assemblies where maintaining order and safety are paramount. Its durable construction ensures longevity and performance, providing a dependable solution for fastening cables ranging from 7 mm to 18 mm in diameter. This product offers a versatile fastening system that can adapt to different industrial environments.
Type Fastener
Material Spring steel
Content 1
Height 34.5mm
Length 35.4mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot