Hebotec 1022-226C SKDZ 5 Fastener Cable Clip White Plastic 17-30mm

MPN
1022-226C
Brand
Hebotec
EAN-13
4251827900981
Order Code
16-4954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hebotec 1022-226C SKDZ 5 fastener cable clips are made from white plastic and designed for securing cables with diameters ranging from 17 to 30 millimetres. These self-adhesive cable mounts provide a reliable solution for cable management, eliminating the need for drilling or additional hardware to secure cables in place. The adhesive backing ensures a strong hold on various surfaces, making them an efficient choice for settings such as electrical panels, data centres, and automotive environments where precise and tidy cable routing is essential. Engineers and technicians value these cable clips for their ease of installation and versatility in organising cable assemblies, contributing to improved safety and optimisation in electronic and mechanical systems. Being part of the Hebotec SKDZ range, this particular model, the 17-30, offers excellent adaptability for professional cable management needs.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 36.5mm
Length 35.4mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot