Hebotec 1022-224C SKDZ 5 8-11 Fastener Cable Clips Fixings Cable Clips

MPN
1022-224C
Brand
Hebotec
EAN-13
4251827900967
Order Code
16-4952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £5.37 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hebotec 1022-224C SKDZ 5 8-11 Fastener provides an efficient solution for cable management applications, serving as a reliable cable clip designed to secure and organise cabling systems. This self-adhesive cable mount offers a robust adhesion, ensuring stability and security when attaching cable ties to a variety of surfaces. Engineered for use with cables ranging from 8 mm to 11 mm in diameter, the Hebotec SKDZ 5 8-11 Fastener is particularly suited for use in telecommunications, data centres, and automotive industries where efficient cable routing is essential. Its durable construction and ease of installation make it an ideal choice for engineers looking to maintain order and functionality within complex wiring frameworks. This product is supplied as a single piece, providing flexibility for various project requirements.
Type Fastener
Material Spring steel
Content 1
Height 22.5mm
Length 35.4mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot