Hebotec 1022-223C SKDZ 5 6 - 8 Fastener Cable Clips White Plastic for fixing

MPN
1022-223C
Brand
Hebotec
EAN-13
4251827900950
Order Code
16-4951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.69
100+ £4.21
500+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-223C SKDZ 5 6 - 8 fastener cable clips are designed for secure and efficient management of cables in various engineering settings. These white plastic cable clips incorporate a self-adhesive base that allows for straightforward installation on a wide range of surfaces, facilitating tidy cable management without the need for additional hardware or tools. The robust adhesive ensures durability and the capability to support cables effectively, making them ideal for use in data centres, automotive assemblies, and industrial machinery where organisation and safety are paramount. The clips accommodate cable ties, enhancing their versatility for different cable diameters and configurations. These cable fasteners are reliable solutions for applications requiring stable and discreet cable routing.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 20.8mm
Length 35.4mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot