Hebotec 1022-222C SKDZ 5 3 - 6 Fastener Cable Clips plastic white

MPN
1022-222C
Brand
Hebotec
EAN-13
4251827900943
Order Code
16-4950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1022-222C SKDZ 5 3 - 6 Fastener Cable Clips are designed for efficient cable management solutions in various technical environments. These cable clips are constructed from durable plastic and feature a self-adhesive backing, facilitating easy and reliable installation on multiple surfaces. Specifically engineered for securing cable ties and routing cables, they offer a robust solution for organising wiring systems in both industrial and domestic settings. The white finish ensures that they blend seamlessly with most infrastructure aesthetics while maintaining high performance and durability. Typical applications include use in electrical enclosures, telecommunications, and computer server rooms, where structured cabling is essential for optimal system functionality.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.1mm
Length 36.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot