Hebotec 1022-021C Cable Clip HD 4 Clip robust and secure for cable fixing

MPN
1022-021C
Brand
Hebotec
EAN-13
4251827900806
Order Code
16-4947
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 1022-021C Cable Clip HD 4 provides a robust and secure method for cable fixing, integrating both self-adhesive properties and compatibility with cable ties for enhanced versatility. Engineered for reliability, these cable clips ensure a secure hold even under conditions involving vibration or slight movement, making them suitable for use in control panels, server racks, and electronic enclosures where precise cable management is critical. The adhesive backing enables simplified installation on a range of surfaces, further supported by the option to reinforce the attachment with cable ties if required. These features make the Hebotec 1022-021C Cable Clip HD 4 an ideal solution for maintaining an organised and efficient cable layout in complex systems.
Type Clip
Material Spring steel
Content 1
Height 6.1mm
Length 25.7mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot