Hebotec 1022-002C HDZ 5 Clip Cable Clip White Plastic Durable Secure

MPN
1022-002C
Brand
Hebotec
EAN-13
4251827900783
Order Code
16-4946
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 1022-002C is a high-quality cable clip known as the HDZ 5, designed to provide secure and durable cable management solutions. This product is crafted from robust white plastic, ensuring reliable performance in various environmental conditions. The clip features a self-adhesive backing, allowing for easy installation without the need for additional tools or hardware. It is engineered to accommodate cable ties, making it an ideal choice for organising cables in both domestic and industrial settings, such as server rooms and electrical panels. The Hebotec HDZ 5 Clip's design offers a practical solution for maintaining tidy cable arrangements, enhancing both functionality and safety in complex wiring systems.
Type Clip
Material Spring steel
Colour White
Content 1
Height 6.1mm
Length 41.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot