Hebotec 1022-001C Cable Clip HDZ 4 Fixings for cables Durable single unit

MPN
1022-001C
Brand
Hebotec
EAN-13
4251827900776
Order Code
16-4942
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Hebotec 1022-001C cable clip, known as the Hebotec HDZ 4, is a robust and durable solution designed for securing cables in various applications. Engineered as a single unit, this cable clip features a self-adhesive backing that allows for easy installation on clean, flat surfaces, reducing the need for additional hardware and simplifying the organisation of cable runs. It is particularly suitable for use in electrical and communication systems, where maintaining order and accessibility of cables is crucial. The clip accommodates cable ties, ensuring that wires remain securely fastened in place. These attributes make it ideal for both indoor and outdoor environments, where reliable and long-lasting cable management is essential.
Type Clip
Material Spring steel
Content 1
Height 6.6mm
Length 41.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot