Hebotec 1020-021C Cable Clips Fastener Fixings for cables

MPN
1020-021C
Brand
Hebotec
EAN-13
4251827900660
Order Code
16-4939
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.58 £3.95
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1020-021C, also referred to as the Hebotec HH-2 Fastener, is a robust cable clip designed to provide secure and reliable cable management solutions. This self-adhesive cable mount offers a practical approach to affixing cables to various surfaces without the need for drilling or additional hardware, making it an ideal choice for environments where surface integrity must be preserved. Its strong adhesion ensures a firm hold even in demanding conditions, and it is compatible with a wide range of cable ties, enhancing its versatility in organising and routing cables. Commonly utilised in electrical installations, automotive wiring, and telecom networks, the Hebotec 1020-021C assists engineers in maintaining orderly and efficient cable layouts, thereby reducing the risk of tangles and signal interference.
Type Fastener
Material Spring steel, Steel
Content 1
Height 12.9mm
Length 52.8mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot