Hebotec 1020-020C Cable Clip Fastener For Cable Fixings Secure Fit

MPN
1020-020C
Brand
Hebotec
EAN-13
4251827900653
Order Code
16-4938
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hebotec 1020-020C is a self-adhesive cable clip fastener designed to secure cables efficiently in various engineering applications. Also known as the Hebotec HHZ-2 fastener, this product ensures a reliable and secure fit by integrating self-adhesive technology suited for affixing cable ties to flat surfaces. Engineered for robustness, it is ideal for use in electrical installations, telecommunications, and network cabling environments where reliable cable management is crucial. The adhesive backing allows for easy installation without the need for additional tools, making it an efficient solution for organising and maintaining cable layouts in both industrial and commercial settings.
Type Fastener
Material Spring steel, Steel
Content 1
Height 12.9mm
Length 52.8mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot