Hebotec 1016-127C Cable Clips HSKM-RKS-Z 3-12 G6² White Fixings

MPN
1016-127C
Brand
Hebotec
EAN-13
4251827912212
Order Code
16-4937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1016-127C is a durable and versatile cable clip designed for securing cables with a range of 3 to 12 mm, recognised as the HSKM-RKS-Z 3-12 G6². This white self-adhesive cable mount is intended to offer robust cable management solutions, ensuring secured fastening without the need for additional tools or complex installations. The product is engineered to provide reliable adhesion on various surfaces, making it an ideal choice for organising cables in electronic assemblies, automotive wiring, and other industrial applications where tidy cable routing is essential. With its straightforward application and dependable grip, this cable clip facilitates an efficient and clean setup in professional environments.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 29.2mm
Length 38.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot