Hebotec 1016-123C HSK-RKS-Z Cable Clip Fastener G6² 6 - 8 Light Duty

MPN
1016-123C
Brand
Hebotec
EAN-13
4251827912236
Order Code
16-4935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.38 £4.67
100+ £4.19
500+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-123C HSK-RKS-Z Cable Clips Fastener G6² 6 - 8 is a self-adhesive cable mount designed to provide robust and reliable cable management solutions in various light duty applications. This product features a self-adhesive backing that enables easy installation on clean and dry surfaces, ensuring that cables remain securely fastened without the need for additional tools. The Hebotec HSK-RKS-Z 6 - 8 G6² fastener is engineered to accommodate cables with a diameter range of 6 to 8 mm, making it suitable for organising and securing cables in electrical cabinets, data centres, and industrial control systems. Its design provides flexibility and efficiency in cable routing and management, reducing clutter and improving the organisation of cables, which is essential in maintaining clean and efficient electrical and networking installations.
Type Fastener
Material Spring steel
Content 1
Height 24.4mm
Length 38.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot