Hebotec 1016-121C HSK-RKS-Z Cable Clip Fastener 1.5-3 G6²

MPN
1016-121C
Brand
Hebotec
EAN-13
4251827912250
Order Code
16-4933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.38 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1016-121C forms a robust solution in cable management with its HSK-RKS-Z 1,5 - 3 G6² Cable Clip Fastener. This self-adhesive cable mount is engineered to secure cables in place through efficient organisation, particularly in environments where space optimisation is critical. Designed to accommodate cable diameters ranging from 1.5 to 3 mm², it provides a reliable fastening method, ensuring durability and stability. The adhesive nature of the mount allows for straightforward installation on various surfaces without additional tools, making it an ideal component for use in electrical cabinets, automotive applications, and industrial machinery. The versatility of this cable clip fastener enhances maintenance efficiency and reduces cable clutter in complex installations.
Type Fastener
Material Spring steel
Content 1
Height 19.5mm
Length 38.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot