Hebotec 1016-114C Cable Clip Black Plastic 8-11mm HSK-RKS-Z Fastener

MPN
1016-114C
Brand
Hebotec
EAN-13
4251827912144
Order Code
16-4931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.78
100+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-114C cable clip is a precision-engineered fastener designed for secure cable management in various applications. Constructed from durable black plastic, this cable clip accommodates cable diameters ranging from 8 to 11 millimetres, offering flexibility for different cable sizes. Featuring a self-adhesive mount, it facilitates easy installation on various surfaces, eliminating the need for additional mounting hardware. The HSK-RKS-Z series ensures reliable fixing, suitable for use in electrical installations, automation systems, and machinery applications where organised cable routing is essential. With its robust design and convenient mounting capability, this cable clip is a valuable component for maintaining orderly cable environments in both commercial and industrial settings.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 26.1mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot