Hebotec 1016-111C HSK-RKS-Z 1,5 - 3 B2,5² Fastener Cable Clip

MPN
1016-111C
Brand
Hebotec
EAN-13
4251827912113
Order Code
16-4928
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hebotec 1016-111C is a cable clip designed for precise and efficient cable management solutions, featuring the HSK-RKS-Z 1,5 - 3 B2,5² specification. This self-adhesive cable mount allows for secure fastening of cable ties with a strong adhesive backing, providing durability and reliability in maintaining cable organisation. Ideal for use in engineering applications where space optimisation and cable management are critical, these fasteners can be employed in electrical cabinets, data centres, and industrial machinery setups. Engineered for a broad range of cable sizes, it ensures a firm grip without compromising the integrity of the wires it secures. This single-piece product provides a high-quality, easy-to-install cable mounting solution.
Type Fastener
Material Spring steel
Content 1
Height 19.5mm
Length 36.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot