Hebotec 1016-103C Hebotec HSK-RKS-Z Cable Clips Fastener 6 - 8 R1.5²

MPN
1016-103C
Brand
Hebotec
EAN-13
4251827912038
Order Code
16-4925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 1016-103C is a sophisticated cable clips fastener design, identified as the HSK-RKS-Z type for securing cables with dimensions of 6 to 8 millimetres. This component, marked by its dependable self-adhesive backing, provides a versatile solution for managing and organizing cables in varied engineering environments where space efficiency and cable integrity are paramount. It allows for straightforward installation onto surfaces without the need for mechanical fasteners, ensuring a clean and efficient setup. Typically utilised in electrical and data communication systems, this fastener is crucial for maintaining order and safety in installations ranging from automotive systems to industrial equipment, where secure and precise cable management is essential.
Type Fastener
Material Spring steel
Content 1
Height 23.9mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot