Hebotec 1016-024C HSK-RKS Fastener Cable Clips for secure fixings

MPN
1016-024C
Brand
Hebotec
EAN-13
4251827912199
Order Code
16-4921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1016-024C HSK-RKS Fastener Cable Clips are precision-engineered for secure cable fixings in various electrical and mechanical applications. Designed to accommodate cables ranging from 8 to 11 mm, these clips provide a reliable solution for cable management. The self-adhesive mount ensures a strong, permanent bond to surfaces, facilitating easy installation and maintenance without the need for additional tooling. Ideal for use in control panels, telecommunications equipment, and automotive wiring systems, Hebotec HSK-RKS cable clips maintain organised and efficient cable routing, ensuring system stability and performance.
Type Fastener
Material Spring steel
Content 1
Height 25.5mm
Length 23.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot