Hebotec 1016-023C Cable Clip HSK-RKS 6-8 G6² Fastener

MPN
1016-023C
Brand
Hebotec
EAN-13
4251827912182
Order Code
16-4920
Country of Origin
Germany

Discontinued


Hebotec 1016-023C is a robust and versatile cable clip designed for securing cables with dimensions ranging from 6mm to 8mm. Utilising a self adhesive mount, it ensures a reliable and sturdy attachment to a variety of surfaces, making it suitable for both industrial and domestic applications. This adhesive cable fastener provides an efficient solution for cable management, helping to maintain organised wiring systems in electrical cabinets, automotive assemblies, and telecommunications installations. Engineered for durability and ease of installation, the HSK-RKS 6 - 8 G6² cable clip is an essential component for securing cable ties and maintaining system integrity in complex electrical setups.
Type Fastener
Material Spring steel
Content 1
Height 23.8mm
Length 23.1mm
Width 12.9mm

Trustpilot