Hebotec 1016-022C HSK-RKS Cable Clip Fastener G6² 3-6mm White Plastic

MPN
1016-022C
Brand
Hebotec
EAN-13
4251827912175
Order Code
16-4919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
100+ £3.76
500+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-022C is a white plastic cable clip fastener designed for use with cables ranging from 3 to 6 millimetres in diameter. This product, also identified as HSK-RKS 3 - 6 G6², offers a reliable solution for organising and securing cables in various applications. It features a self-adhesive backing, which allows for straightforward installation on smooth surfaces without the need for additional tools, making it ideal for use in environments where drilling or extensive modifications are impractical. Common engineering applications include industrial automation systems, telecommunications equipment, and electrical panel assemblies, where maintaining a tidy and efficient cable management system is crucial. The Hebotec 1016-022C ensures that cables remain securely fastened, preventing tangling and potential damage from loose cabling.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 21.1mm
Length 23.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot