Hebotec 1016-014C HSK-RKS Cable Clip Fastener 8-11 mm Black Plastic

MPN
1016-014C
Brand
Hebotec
EAN-13
4251827912090
Order Code
16-4917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £4.31
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-014C HSK-RKS Cable Clip Fastener 8-11 mm Black Plastic is a self-adhesive cable mount designed for securing cable bundles with diameters ranging from 8 to 11 mm. Made from durable black plastic, this type of cable clip provides robust support for cable ties and ensures stable mounting without the need for drilling or additional hardware. Its adhesive backing allows for quick and easy installation on suitable surfaces, making it ideal for both temporary and permanent cable management solutions in various settings, such as data centres, industrial machinery, and office environments. The Hebotec HSK-RKS 8-11 B2,5² Fastener is suitable for use in a wide range of applications, maintaining organisation and streamlining electrical systems.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 25.5mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot