Hebotec 1016-007C Hebotec HSKM-RKS Cable Clips plastic black

MPN
1016-007C
Brand
Hebotec
EAN-13
4251827910669
Order Code
16-4913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hebotec 1016-007C features the HSKM-RKS cable clips, constructed from durable black plastic for secure and reliable cable management. These self-adhesive cable mounts are specifically designed to accommodate cable diameters ranging from 3 to 12 mm and are ideal for bundling and fastening cables without the need for additional tools. The sophisticated self-adhesive design ensures easy installation on various surfaces, making them suitable for applications in electrical enclosures, data centres, and industrial setups where organised cable routing is essential. This product's compact form factor and robust adhesion provide an effective solution for maintaining an organised environment, contributing to both safety and operational efficiency. As versatile and essential components, they find frequent use in both residential and commercial engineering projects.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 28.1mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot