Hebotec 1016-004C HSK-RKS Cable Clip White Plastic 8-11mm Pack of 1

MPN
1016-004C
Brand
Hebotec
EAN-13
4251827910812
Order Code
16-4912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.42
100+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-004C HSK-RKS Cable Clip is designed for securing cables with diameters ranging from 8 to 11 mm. This clip is crafted from white plastic and features a self-adhesive mount, allowing for efficient installation without the need for additional tools or hardware. The HSK-RKS 8 - 11 R1,5² model is particularly useful in managing and organising cable systems, making it suitable for both domestic and industrial environments where reliable cable management is essential. Typically, it is employed in electrical installations, network setups, and other engineering applications where maintaining an orderly arrangement of cables is crucial. This particular part is sold in single units, ensuring precise applications while meeting specific project needs.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 24.9mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot