Hebotec 1016-002C HSK-RKS Cable Clips for 3-6mm Grey R1.5² Plastic

MPN
1016-002C
Brand
Hebotec
EAN-13
4251827910799
Order Code
16-4910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.31
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-002C HSK-RKS cable clips are designed for efficient cable management between 3 and 6 mm in diameter, made from durable R1.5² grey plastic. These self-adhesive cable mounts provide a reliable method for securing cables in various applications, eliminating the need for drilling or additional hardware, which makes installation both straightforward and clean. Typically used in electrical and electronic system installations, such as in control panels, telecommunication setups, and automotive or industrial machinery, these cable clips serve to organise and stabilise wire groupings efficiently. Their robust adhesion properties ensure that the clips remain securely in place, facilitating neat and orderly cable routing while withstanding everyday environmental and mechanical stresses.
Type Fastener
Material Spring steel
Content 1
Height 20.6mm
Length 21mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot