Hebotec 1014-005D HSKZ 11 - 18 Fastener cable clips & fixings

MPN
1014-005D
Brand
Hebotec
EAN-13
4251827900646
Order Code
16-4908
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Hebotec 1014-005D is a single-piece fastener designated as the HSKZ 11 - 18, specifically designed for use as a cable clip in engineering applications. This self-adhesive cable mount serves as an efficient solution for managing and securing cables, featuring an adhesive backing that ensures easy installation on a variety of surfaces. It is compatible with standard cable ties, allowing for secure cable bundling in a range of settings such as control panels, machinery, and wiring ducts. The adhesive cable fastener is particularly valuable in environments where drilling or other mechanical fixings are impractical, providing a reliable method for maintaining organisation and reducing clutter in electrical setups. Hebotec design prioritises both functionality and ease of use, making the HSKZ 11 - 18 a dependable choice for engineers seeking effective cable management solutions.
Type Fastener
Material Spring steel
Content 1
Height 22.8mm
Length 14.1mm
Width 19.2mm

Reviews

Be the first to submit a review

Trustpilot