Hebotec 1011-002D HSKM Fastener Cable Clips Fixings 7-18mm White Plastic

MPN
1011-002D
Brand
Hebotec
EAN-13
2050012231167
Order Code
16-4907
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Hebotec 1011-002D cable clips are versatile fastening components designed to accommodate cables with diameters ranging from 7 mm to 18 mm. These HSKM series clips are constructed from high-quality white plastic, offering durability and resistance to environmental factors. They feature a self-adhesive backing, allowing for easy installation on various surfaces without the need for additional fixings. The adhesive cable fastener is ideal for organising and securing cables in electrical installations, network infrastructures, and industrial environments where neat cable management is essential. These cable clips provide a reliable solution for maintaining order and reducing clutter in complex wiring systems.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 32.5mm
Length 8.1mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot